E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller Erem 120 mm, Stainless Steel, Pointed, ESD Tweezers

RS Stock No.: 380-9125Brand: Weller EremManufacturers Part No.: E3CSADistrelec Article No.: 18041115
brand-logo
View all in Tweezers

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Orientation

Straight

Point Type

Pointed

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Distrelec Product Id

18041115

Country of Origin

Switzerland

Product details

Ergonomic Tweezers

Cushion grip ’Pyroplast’ handle for maximum comfort and reduced operator hand fatigue
Grips also absorb heat for additional operator protection
Temperature resistance 300 °C
ESD safe
Non-magnetic, anti-acid alloy

You may be interested in
Stock information temporarily unavailable.

€ 79.82

€ 79.82 Each (ex VAT)

€ 94.99

€ 94.99 Each (inc. VAT)

Weller Erem 120 mm, Stainless Steel, Pointed, ESD Tweezers

€ 79.82

€ 79.82 Each (ex VAT)

€ 94.99

€ 94.99 Each (inc. VAT)

Weller Erem 120 mm, Stainless Steel, Pointed, ESD Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Material

Stainless Steel

Overall Length

120 mm

Orientation

Straight

Point Type

Pointed

Anti-Magnetic

Yes

ESD Safe

Yes

Anti-Acid

Yes

Distrelec Product Id

18041115

Country of Origin

Switzerland

Product details

Ergonomic Tweezers

Cushion grip ’Pyroplast’ handle for maximum comfort and reduced operator hand fatigue
Grips also absorb heat for additional operator protection
Temperature resistance 300 °C
ESD safe
Non-magnetic, anti-acid alloy

You may be interested in