E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller FT12 Solder Fume Extractor, Gases, Solvents, Welding Fumes

RS Stock No.: 126-8834Brand: WellerManufacturers Part No.: FT 12Distrelec Article No.: 18253338
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

FT12

Pre Filter Type

F7

Filter Type

Gases, Solvents, Welding Fumes

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Noise Level

37dB(A)

Voltage Rating

230V

ESD Safe

Yes

Weight

1.7kg

Remote Control

No

Depth

120mm

Height

200mm

Width

120mm

Filter Full Alarm

No

Maximum Airflow Rate

27 L/min.

Speed Setting

Non

Extraction Type

Tip

Maximum Users

2

Fume Extractor Part

Fume Extractor Unit

Distrelec Product Id

18253338

Country of Origin

Hungary

Product details

Weller FT 12 Fume Extraction Unit

Weller FT 12 Fume Extraction unit is a high vacuum filter unit that removes gas and smoke from a soldering process. The extraction unit has 2 inlets allowing the connection of up to 2 soldering irons plus the unit is portable and used for stand-alone applications. The FT 12 unit uses compressed air with a vacuum created by a converter. A pre-filter and a main filter purifying contaminated air and an air cleaning filter cleaning and smells produced by the compressed air. The FT 12 fume extraction unit is an amazing air recovery system.

FEATURES and BENEFITS:

Fume extraction unit
Portable
High Vacuum filter
Removes smoke and gas
Allows connection for up to 2 soldering irons – directly connected
Can be used for stand-alone applications
Uses clean oil free compressed air
Compressed air converter
Pre and main filter system
Air cleaning filter
Compact filter
Maintenance free
Excellent air recovery

FILTER SYSTEM:

H13 Particle filter
Wide band gas filter
50% Active carbon
50% Chemisorb
F7 Fine dust filter

Stock information temporarily unavailable.

€ 917.73

€ 917.73 Each (ex VAT)

€ 1,092.10

€ 1,092.10 Each (inc. VAT)

Weller FT12 Solder Fume Extractor, Gases, Solvents, Welding Fumes

€ 917.73

€ 917.73 Each (ex VAT)

€ 1,092.10

€ 1,092.10 Each (inc. VAT)

Weller FT12 Solder Fume Extractor, Gases, Solvents, Welding Fumes
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

FT12

Pre Filter Type

F7

Filter Type

Gases, Solvents, Welding Fumes

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Noise Level

37dB(A)

Voltage Rating

230V

ESD Safe

Yes

Weight

1.7kg

Remote Control

No

Depth

120mm

Height

200mm

Width

120mm

Filter Full Alarm

No

Maximum Airflow Rate

27 L/min.

Speed Setting

Non

Extraction Type

Tip

Maximum Users

2

Fume Extractor Part

Fume Extractor Unit

Distrelec Product Id

18253338

Country of Origin

Hungary

Product details

Weller FT 12 Fume Extraction Unit

Weller FT 12 Fume Extraction unit is a high vacuum filter unit that removes gas and smoke from a soldering process. The extraction unit has 2 inlets allowing the connection of up to 2 soldering irons plus the unit is portable and used for stand-alone applications. The FT 12 unit uses compressed air with a vacuum created by a converter. A pre-filter and a main filter purifying contaminated air and an air cleaning filter cleaning and smells produced by the compressed air. The FT 12 fume extraction unit is an amazing air recovery system.

FEATURES and BENEFITS:

Fume extraction unit
Portable
High Vacuum filter
Removes smoke and gas
Allows connection for up to 2 soldering irons – directly connected
Can be used for stand-alone applications
Uses clean oil free compressed air
Compressed air converter
Pre and main filter system
Air cleaning filter
Compact filter
Maintenance free
Excellent air recovery

FILTER SYSTEM:

H13 Particle filter
Wide band gas filter
50% Active carbon
50% Chemisorb
F7 Fine dust filter