Weller ZEROSMOG, 100 → 240V ac Solder Fume Extractor, 10W

RS Stock No.: 642-028Brand: WellerManufacturers Part No.: FT91019190
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

ZEROSMOG

Filter Type

Welding Fumes

Noise Level

50dB

Voltage Rating

100 → 240V ac

Wattage

10W

ESD Safe

Yes

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Weller ZEROSMOG, 100 → 240V ac Solder Fume Extractor, 10W

P.O.A.

Weller ZEROSMOG, 100 → 240V ac Solder Fume Extractor, 10W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

ZEROSMOG

Filter Type

Welding Fumes

Noise Level

50dB

Voltage Rating

100 → 240V ac

Wattage

10W

ESD Safe

Yes

Country of Origin

China