Technical Document
Specifications
Brand
WellerSoldering Accessory Type
Solder Dispenser
Model Number
SD1000
For Use With
ABW2
Country of Origin
Mexico
Product details
Weller SD 1000 Solder wire dispenser (T0051301799N)
The Weller SD 1000 solder wire dispenser is the optimum addition to the soldering workstation. It offers perfect stability thanks to the heavy base plate.
The SD 1000 was designed so that various solder wire reels up to 1 kg can be used. The solder wire guide is suitable for different wire diameters and enables the solder wire to be fed quickly into the desired position. To use an additional solder wire reel, the optional ABW 2 attachment bracket can be easily fitted. This keeps your workspace clear and helps maintain an organized soldering workstation with different wire diameters to hand. Solder wire is not included in the delivery.
Features and Benefits
- Increased work efficiency due to fast solder wire feed (solder wire unwinds smoothly)
- Exceptional stability thanks to high-quality metal base plate
- Possibility of potential equalization
- ESD-safe
- Optional attachment kit can be fitted (ABW 2) – for flexibility with choice of solder wire and saving space by stacking
- Suitable for solder wire reels up to 1 kg
- Length 70 mm, internal diameter > 12 mm
- Length 84 mm, internal diameter < 12 mm
- Length 95 mm, internal diameter > 15 mm
- Adjustable roller mount
€ 108.09
€ 108.09 Each (ex VAT)
€ 128.63
€ 128.63 Each (inc. VAT)
1
€ 108.09
€ 108.09 Each (ex VAT)
€ 128.63
€ 128.63 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerSoldering Accessory Type
Solder Dispenser
Model Number
SD1000
For Use With
ABW2
Country of Origin
Mexico
Product details
Weller SD 1000 Solder wire dispenser (T0051301799N)
The Weller SD 1000 solder wire dispenser is the optimum addition to the soldering workstation. It offers perfect stability thanks to the heavy base plate.
The SD 1000 was designed so that various solder wire reels up to 1 kg can be used. The solder wire guide is suitable for different wire diameters and enables the solder wire to be fed quickly into the desired position. To use an additional solder wire reel, the optional ABW 2 attachment bracket can be easily fitted. This keeps your workspace clear and helps maintain an organized soldering workstation with different wire diameters to hand. Solder wire is not included in the delivery.
Features and Benefits
- Increased work efficiency due to fast solder wire feed (solder wire unwinds smoothly)
- Exceptional stability thanks to high-quality metal base plate
- Possibility of potential equalization
- ESD-safe
- Optional attachment kit can be fitted (ABW 2) – for flexibility with choice of solder wire and saving space by stacking
- Suitable for solder wire reels up to 1 kg
- Length 70 mm, internal diameter > 12 mm
- Length 84 mm, internal diameter < 12 mm
- Length 95 mm, internal diameter > 15 mm
- Adjustable roller mount