E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller WDD161V Soldering Station 165W, 230V

RS Stock No.: 423-5913Brand: WellerManufacturers Part No.: T0053280399
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WDD161V

Plug Type

UK

Tasks Supported

Desoldering / Soldering

Wattage

165W

Input Voltage

230V

Soldering Tip Temperature

+450°C

Number of Outputs

2

Display Type

LED

ESD Safe

Yes

Country of Origin

Germany

Product details

Rework Station WDD-161V

The WDD 161 V rework station is a dual output unit supplied with both soldering and desoldering tools. This station features a microprocessor controlled system which allows simultaneous independent temperature control of both tools.

Additional tools supported (e.g. WMP Micro soldering pencil)
An external dry compressed air source (58 to 87 PSI) is required to generate vacuum
Additional functions can be programmed using optional Calibration Box WCB-1 including: temp. lock, set-back time, temp. offset and °C/F

Rework - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WDD161V Soldering Station 165W, 230V

P.O.A.

Weller WDD161V Soldering Station 165W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WDD161V

Plug Type

UK

Tasks Supported

Desoldering / Soldering

Wattage

165W

Input Voltage

230V

Soldering Tip Temperature

+450°C

Number of Outputs

2

Display Type

LED

ESD Safe

Yes

Country of Origin

Germany

Product details

Rework Station WDD-161V

The WDD 161 V rework station is a dual output unit supplied with both soldering and desoldering tools. This station features a microprocessor controlled system which allows simultaneous independent temperature control of both tools.

Additional tools supported (e.g. WMP Micro soldering pencil)
An external dry compressed air source (58 to 87 PSI) is required to generate vacuum
Additional functions can be programmed using optional Calibration Box WCB-1 including: temp. lock, set-back time, temp. offset and °C/F

Rework - Weller

You may be interested in