Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Weller WR 2002 Rework Station 300W, 230V

RS Stock No.: 719-2617Brand: WellerManufacturers Part No.: T0053380399N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WR 2002

Tasks Supported

Desoldering / Soldering

Plug Type

Type G - British 3-pin

Wattage

300W

Input Voltage

230V

Soldering Tip Temperature

550°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Rework - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller WR 2002 Rework Station 300W, 230V

P.O.A.

Weller WR 2002 Rework Station 300W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WR 2002

Tasks Supported

Desoldering / Soldering

Plug Type

Type G - British 3-pin

Wattage

300W

Input Voltage

230V

Soldering Tip Temperature

550°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Rework - Weller

You may be interested in