E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller Digital Soldering Station 310W, 230V

RS Stock No.: 185-659Brand: WellerManufacturers Part No.: T0053380699 WMD3K2 EU
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Tasks Supported

Desoldering

Wattage

310W

Input Voltage

230V

Number of Outputs

3

Display Type

Digital

ESD Safe

Yes

Product details

Rework - Weller

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Weller Digital Soldering Station 310W, 230V

P.O.A.

Weller Digital Soldering Station 310W, 230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Tasks Supported

Desoldering

Wattage

310W

Input Voltage

230V

Number of Outputs

3

Display Type

Digital

ESD Safe

Yes

Product details

Rework - Weller

You may be interested in