E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller WX 2010 Soldering Station 203W, 230V, 50°C to 450°C

RS Stock No.: 202-4887Brand: WellerManufacturers Part No.: T0053422670Distrelec Article No.: 30179640
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WX 2010

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Primary Application Category

Soldering

Wattage

203W

Input Voltage

230V

Output Power

40W

Soldering Tip Temperature

'+550°C

Output Power

240W

Soldering Tip Temperature

50 → 450°C

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

30179640

Country of Origin

Mexico

You may be interested in
Stock information temporarily unavailable.

€ 1,661.35

€ 1,661.35 Each (ex VAT)

€ 1,977.01

€ 1,977.01 Each (inc. VAT)

Weller WX 2010 Soldering Station 203W, 230V, 50°C to 450°C

€ 1,661.35

€ 1,661.35 Each (ex VAT)

€ 1,977.01

€ 1,977.01 Each (inc. VAT)

Weller WX 2010 Soldering Station 203W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WX 2010

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Primary Application Category

Soldering

Wattage

203W

Input Voltage

230V

Output Power

40W

Soldering Tip Temperature

'+550°C

Output Power

240W

Soldering Tip Temperature

50 → 450°C

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

30179640

Country of Origin

Mexico

You may be interested in