E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller WX 2021 Rework Station 255W, 230V, 50°C to 450°C

RS Stock No.: 730-0714Brand: WellerManufacturers Part No.: T0053422699N
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WX 2021

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Primary Application Category

Soldering

Wattage

202W

Primary Application Category

Soldering & Reworking

Wattage

255W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

255W

Output Power

240W

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller

Stock information temporarily unavailable.

€ 1,972.81

€ 1,972.81 Each (ex VAT)

€ 2,347.64

€ 2,347.64 Each (inc. VAT)

Weller WX 2021 Rework Station 255W, 230V, 50°C to 450°C

€ 1,972.81

€ 1,972.81 Each (ex VAT)

€ 2,347.64

€ 2,347.64 Each (inc. VAT)

Weller WX 2021 Rework Station 255W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WX 2021

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Primary Application Category

Soldering

Wattage

202W

Primary Application Category

Soldering & Reworking

Wattage

255W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

255W

Output Power

240W

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Country of Origin

Mexico

Product details

Soldering - Weller