Technical Document
Specifications
Brand
WellerModel Number
WXsmart
Model Number
WXsmart retouches
Tasks Supported
Desoldering / Hot Air / Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
233W
Primary Application Category
Desoldering, Hot Air, Soldering
Wattage
300W
Primary Application Category
Soldering & Desoldering
Input Voltage
230V
Output Power
150W
Output Power
300W
Maximum Operating Temperature
450°C
Number of Outputs
2
Display Type
Digital
ESD Safe
Yes
Country of Origin
Mexico
€ 3,451.89
€ 3,451.89 Each (ex VAT)
€ 4,107.75
€ 4,107.75 Each (inc. VAT)
1
€ 3,451.89
€ 3,451.89 Each (ex VAT)
€ 4,107.75
€ 4,107.75 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
WXsmart
Model Number
WXsmart retouches
Tasks Supported
Desoldering / Hot Air / Soldering
Plug Type
Type F - Schuko plug, Type G - British 3-pin
Wattage
233W
Primary Application Category
Desoldering, Hot Air, Soldering
Wattage
300W
Primary Application Category
Soldering & Desoldering
Input Voltage
230V
Output Power
150W
Output Power
300W
Maximum Operating Temperature
450°C
Number of Outputs
2
Display Type
Digital
ESD Safe
Yes
Country of Origin
Mexico