E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller WFE, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, Type C - EuroPlug to Type G - British 3-pin

RS Stock No.: 611-9784Brand: WellerManufacturers Part No.: T0053640299
brand-logo
View all in Soldering Fume Extractors

Technical Document

Specifications

Brand

Weller

Model Number

WFE

Pre Filter Type

F7

Filter Type

Gases, Solvents, Welding Fumes

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Noise Level

39dB(A)

Voltage Rating

230V

ESD Safe

Yes

Weight

2.7kg

Plug Type

Type C - EuroPlug to Type G - British 3-pin

Remote Control

No

Depth

140mm

Height

200mm

Width

140mm

Filter Full Alarm

No

Maximum Airflow Rate

30m³/h

Speed Setting

Non

Extraction Type

Tip

Maximum Users

2

Product details

Weller WFE, WFE-P Zero Smog Fume Extraction Units

Weller Zero Smog WFE series are low noise fume extractor units that ensure breathable air at your workbench. Two types are available, the standard WFE model portable filter that’s compressed air-driven and the WFE P that’s electrically driven with a built-in pump with two suction stages. The extraction units are designed to be used with Weller FE soldering irons which offer a smoke tube in the handle.

Why would you buy these extractor units?

Fume extraction is a vital component during soldering. Solder fumes can be extremely harmful to individuals and the environment. Weller solder fumes extractors are the ideal solution for ensuring breathable quality air during soldering. The units are completely portable, so they can be positioned where you need it. The Zero Smog units can be used for up to two workplaces and the filters can be changed quickly with ease.

Features and Benefits

  • Two models available – WFE and WFE P

  • For use with FE soldering irons

  • Unit for up to 2 solder work stations

  • Quick and easy installation

  • Low noise levels

  • Quick and easy filter replacement

  • Maintenance-free

WFE

  • Operating on 3.5 to 6 bar clean & oil-free compressed air

  • Prefilter is a fine particulate gas filter (EU7)

  • Extracts fumes from up to 2 fume extraction soldering pencils

  • The compact size makes it convenient to use anywhere

  • Weller T005 36 402 99N = RS stock no: 611-9784

WFE P

  • Electrically driven solder fume extraction unit

  • Extracts fumes from up to 2 fume extraction soldering pencils

  • Compact & convenient to use anywhere

  • 230 V/50 Hz two speed maintenance-free pump makes independent from external air sources

  • Thermally-fused capacity motor protects the unit from overheating

  • Weller T005 36 383 99N (UK plug) = RS stock no: 405-3430

  • Weller T005 36 386 99N (Euro plug) = RS stock no: 468-7033

Spare Parts

  • Compressed air filter T0058735757: = RS stock no: 515-1282 (WFE only)

  • Main filter cartridge T0053641099 = RS stock no: 405-3452

  • Submicron particulate air filter T0053642199 = RS stock no: 162-2572

FAQ’s

Are they easy to set-up?

Yes, the Zero Smog series extraction units can be installed in under 5 minutes and are completely portable.

Stock information temporarily unavailable.

€ 1,173.85

€ 1,173.85 Each (ex VAT)

€ 1,396.88

€ 1,396.88 Each (inc. VAT)

Weller WFE, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, Type C - EuroPlug to Type G - British 3-pin

€ 1,173.85

€ 1,173.85 Each (ex VAT)

€ 1,396.88

€ 1,396.88 Each (inc. VAT)

Weller WFE, 230V Solder Fume Extractor, Gases, Solvents, Welding Fumes, Type C - EuroPlug to Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WFE

Pre Filter Type

F7

Filter Type

Gases, Solvents, Welding Fumes

Main Filter Type

HEPA H13, Activated Carbon, Potassium Permanganate

Noise Level

39dB(A)

Voltage Rating

230V

ESD Safe

Yes

Weight

2.7kg

Plug Type

Type C - EuroPlug to Type G - British 3-pin

Remote Control

No

Depth

140mm

Height

200mm

Width

140mm

Filter Full Alarm

No

Maximum Airflow Rate

30m³/h

Speed Setting

Non

Extraction Type

Tip

Maximum Users

2

Product details

Weller WFE, WFE-P Zero Smog Fume Extraction Units

Weller Zero Smog WFE series are low noise fume extractor units that ensure breathable air at your workbench. Two types are available, the standard WFE model portable filter that’s compressed air-driven and the WFE P that’s electrically driven with a built-in pump with two suction stages. The extraction units are designed to be used with Weller FE soldering irons which offer a smoke tube in the handle.

Why would you buy these extractor units?

Fume extraction is a vital component during soldering. Solder fumes can be extremely harmful to individuals and the environment. Weller solder fumes extractors are the ideal solution for ensuring breathable quality air during soldering. The units are completely portable, so they can be positioned where you need it. The Zero Smog units can be used for up to two workplaces and the filters can be changed quickly with ease.

Features and Benefits

  • Two models available – WFE and WFE P

  • For use with FE soldering irons

  • Unit for up to 2 solder work stations

  • Quick and easy installation

  • Low noise levels

  • Quick and easy filter replacement

  • Maintenance-free

WFE

  • Operating on 3.5 to 6 bar clean & oil-free compressed air

  • Prefilter is a fine particulate gas filter (EU7)

  • Extracts fumes from up to 2 fume extraction soldering pencils

  • The compact size makes it convenient to use anywhere

  • Weller T005 36 402 99N = RS stock no: 611-9784

WFE P

  • Electrically driven solder fume extraction unit

  • Extracts fumes from up to 2 fume extraction soldering pencils

  • Compact & convenient to use anywhere

  • 230 V/50 Hz two speed maintenance-free pump makes independent from external air sources

  • Thermally-fused capacity motor protects the unit from overheating

  • Weller T005 36 383 99N (UK plug) = RS stock no: 405-3430

  • Weller T005 36 386 99N (Euro plug) = RS stock no: 468-7033

Spare Parts

  • Compressed air filter T0058735757: = RS stock no: 515-1282 (WFE only)

  • Main filter cartridge T0053641099 = RS stock no: 405-3452

  • Submicron particulate air filter T0053642199 = RS stock no: 162-2572

FAQ’s

Are they easy to set-up?

Yes, the Zero Smog series extraction units can be installed in under 5 minutes and are completely portable.