E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller 2 mm Straight Soldering Iron Tip for use with SP15L & SI15 Soldering Irons

RS Stock No.: 162-9012Brand: WellerManufacturers Part No.: T0054321199
brand-logo
View all in Soldering Iron Tips

Technical Document

Specifications

Brand

Weller

Tip Shape

Straight

For Use With

SP15L & SI15 Soldering Irons

Tip Size

2 mm

Country of Origin

United States

Product details

Weller WHS 40D Soldering Station with Digital Display

Introducing the Weller WHS 40D, entry-level soldering station ideal for engineers who require soldering temperature control combined with low cost. This is a perfect tool for all semi-professional soldering applications. It's an extremely easy to operate and accurate, electronically controlled soldering station, equipped with buttons and LED display status for controlling the temperature and shockproof soldering iron for enhanced safety of use. The temperature is fully adjustable from 200°C up to 450°C. The WHS 40D is supplied with a soldering iron with a nickel-plated 2.0mm tip and integrated soldering iron rest.

Weller WHS 40D Digital Soldering Station (469-1076) is also available in two analogue versions to choose from:
• with UK Plug - 278-8550
• with Type F Schuko Plug - 250-3797

Features and Benefits:

• The temperature range can be controlled between 200°C and 450°C (400°F - 850°F)
• The WHS 40 D soldering station eliminates the risk of temperature shocks which can occur with conventional soldering bits
• Pushbuttons and display for precise temperature control
• LED status indicator
• Desired temperatures can be set precisely in such a way that you no longer have to worry about overheating sensitive areas.
• The power unit, soldering iron with nickel-plated tip 2,0 mm and safety rest.

Typical Applications:

Soldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering Stations are often used by:
• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors

FAQs:

What do I get in the set?
• Control unit with rest and cleaning sponge
• Soldering bit with 3.5mm straight nickel tip
• Operating instructions
• Safety information

Do you stock replacement soldering tips?
Yes compatible soldering iron tips are:
• T0054003499 - 278-8752
• T0054321199 - 278-8695
• T0054321099 - 278-8566

Does it display in temperature in Centigrade or Fahrenheit?
No, the WHS 40 D displays temperature in Centigrade only.

What plug does it have?
This soldering station is supplied with a Type F Shuko Plug (euro).

How big is this unit?
Dimensions of the soldering station are:
Width – 158 mm
Depth – 105 mm
Height – 111 mm

Tips

Stock information temporarily unavailable.

P.O.A.

Weller 2 mm Straight Soldering Iron Tip for use with SP15L & SI15 Soldering Irons

P.O.A.

Weller 2 mm Straight Soldering Iron Tip for use with SP15L & SI15 Soldering Irons
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Tip Shape

Straight

For Use With

SP15L & SI15 Soldering Irons

Tip Size

2 mm

Country of Origin

United States

Product details

Weller WHS 40D Soldering Station with Digital Display

Introducing the Weller WHS 40D, entry-level soldering station ideal for engineers who require soldering temperature control combined with low cost. This is a perfect tool for all semi-professional soldering applications. It's an extremely easy to operate and accurate, electronically controlled soldering station, equipped with buttons and LED display status for controlling the temperature and shockproof soldering iron for enhanced safety of use. The temperature is fully adjustable from 200°C up to 450°C. The WHS 40D is supplied with a soldering iron with a nickel-plated 2.0mm tip and integrated soldering iron rest.

Weller WHS 40D Digital Soldering Station (469-1076) is also available in two analogue versions to choose from:
• with UK Plug - 278-8550
• with Type F Schuko Plug - 250-3797

Features and Benefits:

• The temperature range can be controlled between 200°C and 450°C (400°F - 850°F)
• The WHS 40 D soldering station eliminates the risk of temperature shocks which can occur with conventional soldering bits
• Pushbuttons and display for precise temperature control
• LED status indicator
• Desired temperatures can be set precisely in such a way that you no longer have to worry about overheating sensitive areas.
• The power unit, soldering iron with nickel-plated tip 2,0 mm and safety rest.

Typical Applications:

Soldering Stations are used to work and rework solder in all manner of applications, particularly in repairing or building PCB circuit boards with SMD and through-hole components. They are commonly used in electronic prototyping and production, and any application where a circuit board component might have to be removed or adjusted. Soldering Stations are often used by:
• Engineers
• Electricians
• Metalworkers
• Jewellers
• Home inventors

FAQs:

What do I get in the set?
• Control unit with rest and cleaning sponge
• Soldering bit with 3.5mm straight nickel tip
• Operating instructions
• Safety information

Do you stock replacement soldering tips?
Yes compatible soldering iron tips are:
• T0054003499 - 278-8752
• T0054321199 - 278-8695
• T0054321099 - 278-8566

Does it display in temperature in Centigrade or Fahrenheit?
No, the WHS 40 D displays temperature in Centigrade only.

What plug does it have?
This soldering station is supplied with a Type F Shuko Plug (euro).

How big is this unit?
Dimensions of the soldering station are:
Width – 158 mm
Depth – 105 mm
Height – 111 mm

Tips