Weller RTM 004 S ou RT1SC 0.4 mm Screwdriver Soldering Iron Tip for use with WXMP, WMRP

Technical Document
Specifications
Brand
WellerModel Number
RTM 004 S ou RT1SC
Tip Shape
Screwdriver
For Use With
WXMP, WMRP
Tip Size
0.4 mm
Tip Series
RTM
Country of Origin
Mexico
Product details
RT Series Soldering Iron Tips for WXMP and WMRP Soldering Irons
The Weller RT micro soldering iron tips have been designed for miniature work and are great for microscopic work on precision SMT electronic devices.
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. The RT 1SC is great for extremely fine work and provides optimal performance with its excellent heat transfer and its short heating time.
Features and Benefits:
- RT Series soldering iron tips - Chisel tip
- Designed for miniature works – ideal for when basic tools cannot be used for the job
- For use with soldering irons WXMP (RS 730-0736, 730-0745) and WMRP (RS 620-4898, 395-143)
- Combined tip and grip in one single unit – only one in the market with both
- Excellent heat transfer and sensor
- Short heating time – ready in 3 seconds to solder
- Ergonomic soft grip – elevated grip to keep heated tip off the workspace
- Easy connect system for easy tip change – tool less exchange
- Longer tip life – high powered active tips
Specifications:
- Tip type: HM
- Width: 0.4 mm
- Thickness: 0.15 mm
- Length: 20 mm
- Power: 40 W
- Diameter: 3 mm
- Active tip
- Tip Finder size range: 0.1-0.4 mm
- Trident Export Active Tip heating elemenet technology
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Tips
€ 47.40
€ 47.40 Each (ex VAT)
€ 56.41
€ 56.41 Each (inc. VAT)
1
€ 47.40
€ 47.40 Each (ex VAT)
€ 56.41
€ 56.41 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WellerModel Number
RTM 004 S ou RT1SC
Tip Shape
Screwdriver
For Use With
WXMP, WMRP
Tip Size
0.4 mm
Tip Series
RTM
Country of Origin
Mexico
Product details
RT Series Soldering Iron Tips for WXMP and WMRP Soldering Irons
The Weller RT micro soldering iron tips have been designed for miniature work and are great for microscopic work on precision SMT electronic devices.
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. The RT 1SC is great for extremely fine work and provides optimal performance with its excellent heat transfer and its short heating time.
Features and Benefits:
- RT Series soldering iron tips - Chisel tip
- Designed for miniature works – ideal for when basic tools cannot be used for the job
- For use with soldering irons WXMP (RS 730-0736, 730-0745) and WMRP (RS 620-4898, 395-143)
- Combined tip and grip in one single unit – only one in the market with both
- Excellent heat transfer and sensor
- Short heating time – ready in 3 seconds to solder
- Ergonomic soft grip – elevated grip to keep heated tip off the workspace
- Easy connect system for easy tip change – tool less exchange
- Longer tip life – high powered active tips
Specifications:
- Tip type: HM
- Width: 0.4 mm
- Thickness: 0.15 mm
- Length: 20 mm
- Power: 40 W
- Diameter: 3 mm
- Active tip
- Tip Finder size range: 0.1-0.4 mm
- Trident Export Active Tip heating elemenet technology
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.