E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller Electric Soldering Iron, 230V, 100W

RS Stock No.: 337-4118Brand: WellerManufacturers Part No.: T0056104399NDistrelec Article No.: 30400016
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Weller

Model Number

W 101

Power Type

Electric

Type

Soldering Iron

Wattage

100W

Input Voltage

230V

Plug Type

UK

Tip Series

CT

Soldering Tip Temperature

370°C

Distrelec Product Id

30400016

Country of Origin

Mexico

Product details

Weller W 101 Magnastat Electric 100 W, 230 V, Soldering Iron.

From Weller this is the W101 Magnastat controlled soldering iron complete with solder tips and a safety rest. The magnastat in-built system works via a ferro-magnetic sensor so that when the required temperature is reached it operates the power supply switch. This way you have control for additional power when the soldering iron is on or reduced power when the iron is not in use. You can work on many different types of soldering as the pre-selected tip temperatures are available by easily changing the temperature sensing solder tip.

Features and Benefits.

  • W 101 Magnastat soldering iron.

  • Built-in Magnastat control.

  • Voltage 230 V ac.

  • Power of 100 W.

  • Temperature range to 370°C.

  • ESD Safe.

  • EMEA Power cable.

  • CT 6 Tip range.

  • HM Tip type.

  • UK Plug.

What's included?

  • W 101 Soldering iron.

  • 1.5 m power cable.

  • CT6 E7 solder tip.

  • Safety rest.

Typical Applications.

  • Electronics.

  • General soldering.

Soldering Iron Stand Available.

  • KH 4, for use with W60 and W61 solder irons, stock number 517110.

Weller Solder Iron Tips Available (CT6).

  • CT6E8, 7 mm, straight chisel soldering tip, stock number 661920.

  • CT6C7, 3.2 mm, straight chisel soldering tip, stock number 661863.

  • CT6D8, 5 mm, straight chisel soldering tip, stock number 661914.

  • CT6D7, 5 mm, straight chisel soldering tip, stock number 1766872.

  • CT6E8, 3.2 mm, straight chisel soldering tip, stock number 517025.

Other Soldering Irons Available.

  • W 101, 100 W, Type F Schuko plug, stock number 1626849.

  • W 61 E, 60 W, UK Plug, Stock number 660270.

  • W 201E, 200 W, UK Plug, stock number 660315.

  • W 101, 100 W, UK Plug, stock number 3374118.

  • W 201, 200 W, UK Plug, stock number 660309.

  • W 61, 60 W, Type F Schuko plug, stock number 1629760.

Station Irons - Weller

You may be interested in
240V IRON 100W
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

€ 176.98

€ 176.98 Each (ex VAT)

€ 210.61

€ 210.61 Each (inc. VAT)

Weller Electric Soldering Iron, 230V, 100W

€ 176.98

€ 176.98 Each (ex VAT)

€ 210.61

€ 210.61 Each (inc. VAT)

Weller Electric Soldering Iron, 230V, 100W
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
240V IRON 100W
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Weller

Model Number

W 101

Power Type

Electric

Type

Soldering Iron

Wattage

100W

Input Voltage

230V

Plug Type

UK

Tip Series

CT

Soldering Tip Temperature

370°C

Distrelec Product Id

30400016

Country of Origin

Mexico

Product details

Weller W 101 Magnastat Electric 100 W, 230 V, Soldering Iron.

From Weller this is the W101 Magnastat controlled soldering iron complete with solder tips and a safety rest. The magnastat in-built system works via a ferro-magnetic sensor so that when the required temperature is reached it operates the power supply switch. This way you have control for additional power when the soldering iron is on or reduced power when the iron is not in use. You can work on many different types of soldering as the pre-selected tip temperatures are available by easily changing the temperature sensing solder tip.

Features and Benefits.

  • W 101 Magnastat soldering iron.

  • Built-in Magnastat control.

  • Voltage 230 V ac.

  • Power of 100 W.

  • Temperature range to 370°C.

  • ESD Safe.

  • EMEA Power cable.

  • CT 6 Tip range.

  • HM Tip type.

  • UK Plug.

What's included?

  • W 101 Soldering iron.

  • 1.5 m power cable.

  • CT6 E7 solder tip.

  • Safety rest.

Typical Applications.

  • Electronics.

  • General soldering.

Soldering Iron Stand Available.

  • KH 4, for use with W60 and W61 solder irons, stock number 517110.

Weller Solder Iron Tips Available (CT6).

  • CT6E8, 7 mm, straight chisel soldering tip, stock number 661920.

  • CT6C7, 3.2 mm, straight chisel soldering tip, stock number 661863.

  • CT6D8, 5 mm, straight chisel soldering tip, stock number 661914.

  • CT6D7, 5 mm, straight chisel soldering tip, stock number 1766872.

  • CT6E8, 3.2 mm, straight chisel soldering tip, stock number 517025.

Other Soldering Irons Available.

  • W 101, 100 W, Type F Schuko plug, stock number 1626849.

  • W 61 E, 60 W, UK Plug, Stock number 660270.

  • W 201E, 200 W, UK Plug, stock number 660315.

  • W 101, 100 W, UK Plug, stock number 3374118.

  • W 201, 200 W, UK Plug, stock number 660309.

  • W 61, 60 W, Type F Schuko plug, stock number 1629760.

Station Irons - Weller

You may be interested in
240V IRON 100W
P.O.A.Each (ex VAT)