Technical Document
Specifications
Brand
WellerDesoldering Tool Type
Hot Air Nozzle
Model Number
TNRB60
Type
Hot Air Nozzle
Nozzle Size
6mm
For Use With
WTHA1 Hot Air Station
Nozzle Series
TNRB
Number of Pieces
1
Tip Shape
Bent Round
Country of Origin
Mexico
Product details
TNRB Hot Air Nozzles
TNRB series of hot air nozzles are round, without a vacuum complete with a 45° bend.
FEATURES and BENEFITS:
For use with WTHA 1 hot air station
Without a vacuuRound
45° bend
TNRB 17
Diameter 1.7 mm
TNRB 60
Diameter 6 mm
Hot Air - Weller
€ 102.22
€ 102.22 Each (ex VAT)
€ 121.64
€ 121.64 Each (inc. VAT)
1
€ 102.22
€ 102.22 Each (ex VAT)
€ 121.64
€ 121.64 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
WellerDesoldering Tool Type
Hot Air Nozzle
Model Number
TNRB60
Type
Hot Air Nozzle
Nozzle Size
6mm
For Use With
WTHA1 Hot Air Station
Nozzle Series
TNRB
Number of Pieces
1
Tip Shape
Bent Round
Country of Origin
Mexico
Product details
TNRB Hot Air Nozzles
TNRB series of hot air nozzles are round, without a vacuum complete with a 45° bend.
FEATURES and BENEFITS:
For use with WTHA 1 hot air station
Without a vacuuRound
45° bend
TNRB 17
Diameter 1.7 mm
TNRB 60
Diameter 6 mm
