Weller WE 1010 Soldering Station 85W, 230V, 100°C to 450°C

RS Stock No.: 173-7303Brand: WellerManufacturers Part No.: WE 1010Distrelec Article No.: 30115228
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WE 1010

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Primary Application Category

Soldering

Wattage

85W

Input Voltage

230V

Output Power

70W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

30115228

Country of Origin

Mexico

Stock information temporarily unavailable.

€ 328.87

€ 328.87 Each (ex VAT)

€ 391.36

€ 391.36 Each (inc. VAT)

Weller WE 1010 Soldering Station 85W, 230V, 100°C to 450°C

€ 328.87

€ 328.87 Each (ex VAT)

€ 391.36

€ 391.36 Each (inc. VAT)

Weller WE 1010 Soldering Station 85W, 230V, 100°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Model Number

WE 1010

Tasks Supported

Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Primary Application Category

Soldering

Wattage

85W

Input Voltage

230V

Output Power

70W

Soldering Tip Temperature

450°C

Maximum Operating Temperature

450°C

Number of Outputs

1

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

30115228

Country of Origin

Mexico