E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller Gas Soldering Iron Kit, 25 → 75W, for use with ToughSystem

RS Stock No.: 232-2984Brand: WellerManufacturers Part No.: WLBU75EUDistrelec Article No.: 30227949
brand-logo
View all in Soldering Irons

Technical Document

Specifications

Brand

Weller

Power Type

Gas

Model Number

WLBU75

Type

Gaz Soldering Iron

Type

Soldering Iron

Wattage

25 → 75W

Plug Type

EU

For Use With

TOUGHSYSTEM

Soldering Tip Temperature

454 °C

Distrelec Product Id

30227949

Distrelec Product Id

30227949

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

Weller Gas Soldering Iron Kit, 25 → 75W, for use with ToughSystem

P.O.A.

Weller Gas Soldering Iron Kit, 25 → 75W, for use with ToughSystem
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Weller

Power Type

Gas

Model Number

WLBU75

Type

Gaz Soldering Iron

Type

Soldering Iron

Wattage

25 → 75W

Plug Type

EU

For Use With

TOUGHSYSTEM

Soldering Tip Temperature

454 °C

Distrelec Product Id

30227949

Distrelec Product Id

30227949

Country of Origin

China