E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Weller WXD 2010 Desoldering Station 207W, 230V, 50°C to 450°C

RS Stock No.: 764-2888Brand: WellerManufacturers Part No.: WXD 2010Distrelec Article No.: 30165829
brand-logo
View all in Soldering Stations

Technical Document

Specifications

Brand

Weller

Model Number

WXD 2010

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Primary Application Category

Soldering & Desoldering

Wattage

207W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

255W

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

30165829

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in
Stock information temporarily unavailable.

€ 2,353.13

€ 2,353.13 Each (ex VAT)

€ 2,800.22

€ 2,800.22 Each (inc. VAT)

Weller WXD 2010 Desoldering Station 207W, 230V, 50°C to 450°C

€ 2,353.13

€ 2,353.13 Each (ex VAT)

€ 2,800.22

€ 2,800.22 Each (inc. VAT)

Weller WXD 2010 Desoldering Station 207W, 230V, 50°C to 450°C
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Weller

Model Number

WXD 2010

Tasks Supported

Desoldering / Soldering

Plug Type

Type F - Schuko plug, Type G - British 3-pin

Primary Application Category

Soldering & Desoldering

Wattage

207W

Input Voltage

230V

Soldering Tip Temperature

450°C

Output Power

255W

Maximum Operating Temperature

450°C

Number of Outputs

2

Display Type

LCD

ESD Safe

Yes

Distrelec Product Id

30165829

Country of Origin

Mexico

Product details

Soldering - Weller

You may be interested in