E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Welwyn 470Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-470RFI

RS Stock No.: 143-936Brand: WelwynManufacturers Part No.: WRM0207C-470RFI
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

470Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay MMB0207 470Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0.214Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 250) (ex VAT)

Welwyn 470Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-470RFI

P.O.A.

Each (In a Pack of 250) (ex VAT)

Welwyn 470Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-470RFI
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay MMB0207 470Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0.214Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Welwyn

Resistance

470Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay MMB0207 470Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
€ 0.214Each (In a Pack of 25) (ex VAT)