E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wenger SwissGear 16in Laptop Briefcase

RS Stock No.: 736-2428Brand: Wenger SwissGearManufacturers Part No.: GA-7661-02
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

16in

External Dimensions

429.3 x 317.5 x 106.7mm

Weight

810g

External Depth

106.7mm

External Width

429.3mm

External Height

317.5mm

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wenger SwissGear 16in Laptop Briefcase

P.O.A.

Wenger SwissGear 16in Laptop Briefcase
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Style

Briefcase

Maximum Screen Size

16in

External Dimensions

429.3 x 317.5 x 106.7mm

Weight

810g

External Depth

106.7mm

External Width

429.3mm

External Height

317.5mm

Product details

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in