Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wenger Legacy 17in Laptop Briefcase, Black

RS Stock No.: 712-1097Brand: WengerManufacturers Part No.: 600654
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

17in

Colour

Black

Material

Nylon

External Dimensions

445 x 337 x 89mm

Weight

800g

External Depth

89mm

External Width

445mm

External Height

337mm

Model

Legacy

Country of Origin

China

Product details

Wenger Legacy Double Slimcase 17in. Black

From Wenger SwissGear, the Legacy computer ’slim case’ is ideal for commuters who value functionality and mobility. With double compartments and a checkpoint friendly design, the padded Legacy case can carry laptops or notebooks up to 17 inches.

The slim, compact shape and adjustable shoulder strap, the understated case can be worn easily and comfortably on crowded commutes.

Features and Benefits

• Double slimcase computer sleeve
• Fits most 17in notebooks
• Checkpoint friendly compartment
• File compartment
• Front accessory pocket
• Soft-grip handles
• Tear resistant shoulder strap

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

Stock information temporarily unavailable.

€ 66.72

€ 66.72 Each (ex VAT)

€ 79.40

€ 79.40 Each (inc. VAT)

Wenger Legacy 17in Laptop Briefcase, Black

€ 66.72

€ 66.72 Each (ex VAT)

€ 79.40

€ 79.40 Each (inc. VAT)

Wenger Legacy 17in Laptop Briefcase, Black
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wenger

Style

Briefcase

Maximum Screen Size

17in

Colour

Black

Material

Nylon

External Dimensions

445 x 337 x 89mm

Weight

800g

External Depth

89mm

External Width

445mm

External Height

337mm

Model

Legacy

Country of Origin

China

Product details

Wenger Legacy Double Slimcase 17in. Black

From Wenger SwissGear, the Legacy computer ’slim case’ is ideal for commuters who value functionality and mobility. With double compartments and a checkpoint friendly design, the padded Legacy case can carry laptops or notebooks up to 17 inches.

The slim, compact shape and adjustable shoulder strap, the understated case can be worn easily and comfortably on crowded commutes.

Features and Benefits

• Double slimcase computer sleeve
• Fits most 17in notebooks
• Checkpoint friendly compartment
• File compartment
• Front accessory pocket
• Soft-grip handles
• Tear resistant shoulder strap

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.