Technical Document
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH3
Blade Length
150 mm
Overall Length
262 mm
Blade Material
Stainless Steel
Country of Origin
Czech Republic
Product details
Wera Stainless Steel Phillips Screwdriver (3350)
High quality screwdrivers for use with Phillips Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.
Vacuum ice hardened for protection against drops and impact
Weras Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Lasertip with micro rough surface for increased grip and bite requiring less contact pressure
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver
€ 32.37
€ 32.37 Each (ex VAT)
€ 38.52
€ 38.52 Each (inc. VAT)
1
€ 32.37
€ 32.37 Each (ex VAT)
€ 38.52
€ 38.52 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH3
Blade Length
150 mm
Overall Length
262 mm
Blade Material
Stainless Steel
Country of Origin
Czech Republic
Product details
Wera Stainless Steel Phillips Screwdriver (3350)
High quality screwdrivers for use with Phillips Stainless Steel screws and elements. Constructed from 100% Stainless Steel for protection against rust and corrosion transfer from non Stainless Steel tools.
Vacuum ice hardened for protection against drops and impact
Weras Kraftform ergonomic handle for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Lasertip with micro rough surface for increased grip and bite requiring less contact pressure
Hexagon shoulder to avoid rolling
Size and tip type marked on the end of the handle for instant identification of the right screwdriver