Wera 1/4 in Drive Bit Socket, Hex Bit, 5mm, 170 mm Overall Length

RS Stock No.: 266-5442Brand: WeraManufacturers Part No.: 05003336001
brand-logo
View all in Sockets

Technical Document

Specifications

Brand

Wera

Drive Size

1/4 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

5mm

Overall Length

170 mm

Drive Type

Hexagon

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 24.28

€ 24.28 Each (ex VAT)

€ 28.89

€ 28.89 Each (inc. VAT)

Wera 1/4 in Drive Bit Socket, Hex Bit, 5mm, 170 mm Overall Length

€ 24.28

€ 24.28 Each (ex VAT)

€ 28.89

€ 28.89 Each (inc. VAT)

Wera 1/4 in Drive Bit Socket, Hex Bit, 5mm, 170 mm Overall Length
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Drive Size

1/4 in

Socket Type

Bit Socket

Socket Head Type

Hex Bit

Bit Size

5mm

Overall Length

170 mm

Drive Type

Hexagon

Country of Origin

Czech Republic