Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Type
Joint
Drive Type
Square
Model
Zyklop 8795
Finish
Chrome Plated
Material
Chrome Molybdenum Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Zyklop 3/8" Universal Joint 8795 B
Suitable for 3/8" square drive sockets with ball lock
Made of chrome vanadium/chrome molybdenum with a brushed chrome-plated finish
Length: 50 mm
€ 33.80
€ 33.80 Each (ex VAT)
€ 40.22
€ 40.22 Each (inc. VAT)
1
€ 33.80
€ 33.80 Each (ex VAT)
€ 40.22
€ 40.22 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
3/8 in
Type
Joint
Drive Type
Square
Model
Zyklop 8795
Finish
Chrome Plated
Material
Chrome Molybdenum Vanadium Steel
Country of Origin
Taiwan, Province Of China
Product details
Zyklop 3/8" Universal Joint 8795 B
Suitable for 3/8" square drive sockets with ball lock
Made of chrome vanadium/chrome molybdenum with a brushed chrome-plated finish
Length: 50 mm