Technical Document
Specifications
Brand
WeraDrive Size
1/2 in
Drive Shape
Square
Overall Length
341 mm
Model
Koloss
Material
Steel
Country of Origin
Czech Republic
Product details
1/2in Koloss Hammer Ratchet Accessories
A series of accessories and additional parts for Wera Koloss Ratchet Hammer.
Koloss Ratchet Hammer
Drop-forged 2 face hammer head for all hammering jobs
Heavy-duty fine 6° ratchet capable of over 600 Nm
Strong double pawl mechanism
Tubular handle allows almost vibration free hammering
Secure push-through square drive for reversing
RS Stock No: 705-4827
Koloss Extension Handle
Koloss Extension Handle for use with Wera Koloss 8002 C to increase the amount of torque transfer
Tough tempered Cr-Mo steel
Multi-component Kraftform handle for optimum pressure, impact and tensile loads
RS Stock No: 705-4821
Koloss Pad-Set
Protective attachment for striking faces, for use with Wera Koloss 8002 C to protect materials and surfaces
Flexible thermoplastic elastomer material for lasting elasticity and maximum protection
RS Stock No: 705-4833
Koloss Centring Pin
Conical pin
Designed to align lugs or drill holes
Made of tough, hardened chrome-molybdenum steel
Koloss centring pin can be used with Wera Koloss 8002 C
RS Stock No: 705-4830
€ 173.82
€ 173.82 Each (ex VAT)
€ 206.85
€ 206.85 Each (inc. VAT)
1
€ 173.82
€ 173.82 Each (ex VAT)
€ 206.85
€ 206.85 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraDrive Size
1/2 in
Drive Shape
Square
Overall Length
341 mm
Model
Koloss
Material
Steel
Country of Origin
Czech Republic
Product details
1/2in Koloss Hammer Ratchet Accessories
A series of accessories and additional parts for Wera Koloss Ratchet Hammer.
Koloss Ratchet Hammer
Drop-forged 2 face hammer head for all hammering jobs
Heavy-duty fine 6° ratchet capable of over 600 Nm
Strong double pawl mechanism
Tubular handle allows almost vibration free hammering
Secure push-through square drive for reversing
RS Stock No: 705-4827
Koloss Extension Handle
Koloss Extension Handle for use with Wera Koloss 8002 C to increase the amount of torque transfer
Tough tempered Cr-Mo steel
Multi-component Kraftform handle for optimum pressure, impact and tensile loads
RS Stock No: 705-4821
Koloss Pad-Set
Protective attachment for striking faces, for use with Wera Koloss 8002 C to protect materials and surfaces
Flexible thermoplastic elastomer material for lasting elasticity and maximum protection
RS Stock No: 705-4833
Koloss Centring Pin
Conical pin
Designed to align lugs or drill holes
Made of tough, hardened chrome-molybdenum steel
Koloss centring pin can be used with Wera Koloss 8002 C
RS Stock No: 705-4830