Technical Document
Specifications
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
28
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Model
Zyklop 8100
Socket Size
3/16 → 1/2"
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Czech Republic
Product details
Zyklop Metal Ratchet Socket Set with Push Through Square
/4in Zyklop socket and bit set complete with a forged Chrome-molybdenum push through ratchet socket wrench for extremely secure socket lock mechanism. Supplied in a compact textile box.
Features & Benefits
Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
Sockets suitable for manual and non-impact machine use
Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
Dual ratchet design with reversible action
Slim design means the ratchet is ideal for use in a confined space
€ 178.28
€ 178.28 Each (ex VAT)
€ 212.15
€ 212.15 Each (inc. VAT)
1
€ 178.28
€ 178.28 Each (ex VAT)
€ 212.15
€ 212.15 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSocket Set Type
Standard Socket/Bit Set
Drive Size
1/4 in
Imperial or Metric
Imperial
Number of Pieces
28
Socket Head Type
6 point; Hex Bit; Phillips Bit; Pozidriv Bit; Torx Bit
Ratchet Included
Yes
Model
Zyklop 8100
Socket Size
3/16 → 1/2"
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Country of Origin
Czech Republic
Product details
Zyklop Metal Ratchet Socket Set with Push Through Square
/4in Zyklop socket and bit set complete with a forged Chrome-molybdenum push through ratchet socket wrench for extremely secure socket lock mechanism. Supplied in a compact textile box.
Features & Benefits
Chrome Vanadium sockets with intercept ring and knurled design for secure connection and positioning
Sockets suitable for manual and non-impact machine use
Using the 1/4in adaptor and supplied bits the Zyklop ratchet wrench can be used as a conventional screwdriver
Dual ratchet design with reversible action
Slim design means the ratchet is ideal for use in a confined space