E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wera 28-Piece 1/2 in

RS Stock No.: 812-6327Brand: WeraManufacturers Part No.: 05004078001
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Wera

Drive Size

1/2 in

Number of Pieces

28

Model

Zyklop 8100

Finish

Chrome

Material

Chrome Molybdenum Steel

Set Contents

Adaptor (1), Bits (14), Extension (2), Sockets (10), Zyklop Ratchet Handle (1)

Drive Type

Square

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Wera 28-Piece 1/2 in

P.O.A.

Wera 28-Piece 1/2 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Drive Size

1/2 in

Number of Pieces

28

Model

Zyklop 8100

Finish

Chrome

Material

Chrome Molybdenum Steel

Set Contents

Adaptor (1), Bits (14), Extension (2), Sockets (10), Zyklop Ratchet Handle (1)

Drive Type

Square

Country of Origin

Czech Republic