Wera 13 → 21mm, 1/2 in Drive Impact Socket

RS Stock No.: 193-6135Brand: WeraManufacturers Part No.: 05004580001
brand-logo
View all in Impact Sockets

Technical Document

Specifications

Brand

Wera

Drive Size

1/2 in

Socket Head Type

Hex Bit

Number of Pieces

10

Socket Size

13 → 21mm

Drive Type

Square

Set Contents

Belt, Hook Fastener, Socket

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 123.36

€ 123.36 Each (ex VAT)

€ 146.80

€ 146.80 Each (inc. VAT)

Wera 13 → 21mm, 1/2 in Drive Impact Socket

€ 123.36

€ 123.36 Each (ex VAT)

€ 146.80

€ 146.80 Each (inc. VAT)

Wera 13 → 21mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Drive Size

1/2 in

Socket Head Type

Hex Bit

Number of Pieces

10

Socket Size

13 → 21mm

Drive Type

Square

Set Contents

Belt, Hook Fastener, Socket

Country of Origin

Taiwan, Province Of China