E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wera Phillips Screwdriver, PH4 Tip, 200 mm Blade, 312 mm Overall

RS Stock No.: 875-8833Brand: WeraManufacturers Part No.: 05008740001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH4

Blade Length

200 mm

Overall Length

312 mm

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

Wera Kraftform Plus Phillips Screwdrivers (350 PH)

Precision Phillips screwdrivers with Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver

Stock information temporarily unavailable.

€ 27.93

€ 27.93 Each (ex VAT)

€ 33.24

€ 33.24 Each (inc. VAT)

Wera Phillips Screwdriver, PH4 Tip, 200 mm Blade, 312 mm Overall

€ 27.93

€ 27.93 Each (ex VAT)

€ 33.24

€ 33.24 Each (inc. VAT)

Wera Phillips Screwdriver, PH4 Tip, 200 mm Blade, 312 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH4

Blade Length

200 mm

Overall Length

312 mm

Blade Finish

Chrome

Country of Origin

Czech Republic

Product details

Wera Kraftform Plus Phillips Screwdrivers (350 PH)

Precision Phillips screwdrivers with Kraftform handles for excellent comfort and control.

Kraftform ergonomic handle with soft and hard zones
Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer
Hard zones designed for full hand contact when driving for fast friction free working
Hexagon shoulder to avoid rolling
Chrome plated finish
Size and tip type marked on the end of the handle for instant identification of the right screwdriver