Technical Document
Specifications
Brand
WeraSet Type
Combination Ratchet Spanner Set
Series
Joker 6000
Sizes in Set
8 → 19 mm
Number of Pieces
11
Material
Chrome Molybdenum Steel
VDE/1000V Approved
No
Finish
Chrome
Distrelec Product Id
30035404
Country of Origin
Czech Republic
Product details
Joker Ratcheting Combination Spanner Set
Presented to you is this Joker ratcheting combination spanner set from Wera. This combination set is for the person that wants a little extra from their hand tools. Wera makes some of the coolest hand tools and this is no exception. The tool roll houses metric or imperial combinations spanners, each stored separately with the size variations clearly visible.
Open End
The open end has the standard shape that incorporates a holding function thats a truly brilliant idea. When tightening bolts you no longer need to rotate the spanner, especially when working in tight areas. Also, you can place a nut in the spanner which locks it in place so you tighten with ease
Ratchet End
The ratchet end has an arrow on both sides so you always know which direction you are going. The cool feature is the 80 fine tooth mechanism which gives you smaller increments when turning, brilliant for working in tight spaces.
Features & Benefits
Chrome Molybdenum Steel
Nickel Chrome Plated
Clever holding function with a metal plate in the jaw avoids lost nuts & bolts
Fine 80 tooth ratchet mechanism in ring end
Open end with 30° return angle for improved fastening
Double hex geometry
Anti-slip
Limit stop - This prevents slip off the fastener head, eliminating the risk of injury or damage to bolts
Small angle
Combination Spanners Options
Metric ratchet combination spanners: 8; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm; RS stock no 788-7110
Imperial ratchet combination spanners: 1/2 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in, 11/16 in; RS stock no: 788-7104
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
FAQ:
What material are they made from?
These combination spanners are made from chrome molybdenum steel with nickel chrome plating
€ 439.50
€ 439.50 Each (ex VAT)
€ 523.00
€ 523.00 Each (inc. VAT)
1
€ 439.50
€ 439.50 Each (ex VAT)
€ 523.00
€ 523.00 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSet Type
Combination Ratchet Spanner Set
Series
Joker 6000
Sizes in Set
8 → 19 mm
Number of Pieces
11
Material
Chrome Molybdenum Steel
VDE/1000V Approved
No
Finish
Chrome
Distrelec Product Id
30035404
Country of Origin
Czech Republic
Product details
Joker Ratcheting Combination Spanner Set
Presented to you is this Joker ratcheting combination spanner set from Wera. This combination set is for the person that wants a little extra from their hand tools. Wera makes some of the coolest hand tools and this is no exception. The tool roll houses metric or imperial combinations spanners, each stored separately with the size variations clearly visible.
Open End
The open end has the standard shape that incorporates a holding function thats a truly brilliant idea. When tightening bolts you no longer need to rotate the spanner, especially when working in tight areas. Also, you can place a nut in the spanner which locks it in place so you tighten with ease
Ratchet End
The ratchet end has an arrow on both sides so you always know which direction you are going. The cool feature is the 80 fine tooth mechanism which gives you smaller increments when turning, brilliant for working in tight spaces.
Features & Benefits
Chrome Molybdenum Steel
Nickel Chrome Plated
Clever holding function with a metal plate in the jaw avoids lost nuts & bolts
Fine 80 tooth ratchet mechanism in ring end
Open end with 30° return angle for improved fastening
Double hex geometry
Anti-slip
Limit stop - This prevents slip off the fastener head, eliminating the risk of injury or damage to bolts
Small angle
Combination Spanners Options
Metric ratchet combination spanners: 8; 10; 11; 12; 13; 14; 15; 16; 17; 18; 19 mm; RS stock no 788-7110
Imperial ratchet combination spanners: 1/2 in, 3/4 in, 3/8 in, 5/16 in, 5/8 in, 7/16 in, 9/16 in, 11/16 in; RS stock no: 788-7104
Typical Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
Mechanical and industrial production
Automotive Industry
Maintenance
FAQ:
What material are they made from?
These combination spanners are made from chrome molybdenum steel with nickel chrome plating