Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wera 6004 Joker Series 4-Piece Adjustable Spanner Set, 7 → 19 mm, Chrome

RS Stock No.: 224-5740Brand: WeraManufacturers Part No.: 05020110001Distrelec Article No.: 30216027
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Wera

Set Type

Adjustable Wrench-Set

Series

6004 Joker

Sizes in Set

7 → 19 mm

Number of Pieces

4

Material

Chrome

Distrelec Product Id

30216027

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 286.32

€ 286.32 Each (ex VAT)

€ 340.72

€ 340.72 Each (inc. VAT)

Wera 6004 Joker Series 4-Piece Adjustable Spanner Set, 7 → 19 mm, Chrome

€ 286.32

€ 286.32 Each (ex VAT)

€ 340.72

€ 340.72 Each (inc. VAT)

Wera 6004 Joker Series 4-Piece Adjustable Spanner Set, 7 → 19 mm, Chrome
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Set Type

Adjustable Wrench-Set

Series

6004 Joker

Sizes in Set

7 → 19 mm

Number of Pieces

4

Material

Chrome

Distrelec Product Id

30216027

Country of Origin

Czech Republic