Technical Document
Specifications
Brand
WeraNumber of Pieces
1
Size
TX7
Shape
Straight
Material
Steel
Finish
Blackened
Country of Origin
Czech Republic
Product details
Torx Flagdriver Key
A special torx key with a large Flag handle which can be turned quickly for rapid tightening.
Features & Benefits
Ideal for use with machinery which requires rapid or frequent adjustment
Black finish
Multi-component handle
Large Flag surface area reduces normal fatigue & stress produced by standard drivers
€ 7.31
€ 7.31 Each (ex VAT)
€ 8.70
€ 8.70 Each (inc. VAT)
1
€ 7.31
€ 7.31 Each (ex VAT)
€ 8.70
€ 8.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraNumber of Pieces
1
Size
TX7
Shape
Straight
Material
Steel
Finish
Blackened
Country of Origin
Czech Republic
Product details
Torx Flagdriver Key
A special torx key with a large Flag handle which can be turned quickly for rapid tightening.
Features & Benefits
Ideal for use with machinery which requires rapid or frequent adjustment
Black finish
Multi-component handle
Large Flag surface area reduces normal fatigue & stress produced by standard drivers