Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Pozidriv
Tip Size
PZ1
Blade Length
80 mm
Overall Length
177 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
1555 Kraftform ESD Micro Pozidriv Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
For use with Pozidriv screws
Chrome plated blade
Black finish
€ 11.51
€ 11.51 Each (ex VAT)
€ 13.70
€ 13.70 Each (inc. VAT)
1
€ 11.51
€ 11.51 Each (ex VAT)
€ 13.70
€ 13.70 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Pozidriv
Tip Size
PZ1
Blade Length
80 mm
Overall Length
177 mm
Handle Material
Bi-material
ESD Safe
Yes
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
1555 Kraftform ESD Micro Pozidriv Screwdriver
Precison ESD Anti-Static miniature screwdriver with non roll design and rotating cap.
For use with Pozidriv screws
Chrome plated blade
Black finish