Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Wera 3/8 in Square Socket Adapter, 27 mm Overall

RS Stock No.: 231-4590Brand: WeraManufacturers Part No.: 05042672001
brand-logo
View all in Socket Accessories

Technical Document

Specifications

Brand

Wera

Drive Size

3/8 in

Type

Socket Adapter

Drive Type

Square

Overall Length

27 mm

Country of Origin

Czech Republic

Stock information temporarily unavailable.

€ 20.93

€ 20.93 Each (ex VAT)

€ 24.91

€ 24.91 Each (inc. VAT)

Wera 3/8 in Square Socket Adapter, 27 mm Overall

€ 20.93

€ 20.93 Each (ex VAT)

€ 24.91

€ 24.91 Each (inc. VAT)

Wera 3/8 in Square Socket Adapter, 27 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Drive Size

3/8 in

Type

Socket Adapter

Drive Type

Square

Overall Length

27 mm

Country of Origin

Czech Republic