Technical Document
Specifications
Brand
WeraHead Type
Hexagon, Phillips, Pozidriv, Slotted
Type
Driver Bit Set
Size
PH1, PH2, PZ1, PZ2, SL5.5, SL6.5
Number of Pieces
7
Material
Diamond Tipped
Country of Origin
Czech Republic
Product details
Wera Bit-Check Driver Bit Sets
Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.
Available in a variety of sets sizes
€ 58.34
€ 58.34 Each (ex VAT)
€ 69.42
€ 69.42 Each (inc. VAT)
1
€ 58.34
€ 58.34 Each (ex VAT)
€ 69.42
€ 69.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraHead Type
Hexagon, Phillips, Pozidriv, Slotted
Type
Driver Bit Set
Size
PH1, PH2, PZ1, PZ2, SL5.5, SL6.5
Number of Pieces
7
Material
Diamond Tipped
Country of Origin
Czech Republic
Product details
Wera Bit-Check Driver Bit Sets
Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.
Available in a variety of sets sizes