Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wera Tap Set, M3 to M10 Thread, Metric Standard

RS Stock No.: 123-1856Brand: WeraManufacturers Part No.: 05104654001
brand-logo
View all in Threading Taps

Technical Document

Specifications

Brand

Wera

Thread Size

M3 to M10

Set Type

Threading Tap Set

Type

Tap Bits Set

Thread Standard

Metric

Number of Pieces

7

Shank Standard

DIN, ISO

Material

HSS

Country of Origin

Czech Republic

Product details

Wera Tap Set (844/7)

Wera 7 Piece hand tap set supplied with a universal Rapidaptor bit holder.

Stock information temporarily unavailable.

€ 129.03

€ 129.03 Each (ex VAT)

€ 153.55

€ 153.55 Each (inc. VAT)

Wera Tap Set, M3 to M10 Thread, Metric Standard

€ 129.03

€ 129.03 Each (ex VAT)

€ 153.55

€ 153.55 Each (inc. VAT)

Wera Tap Set, M3 to M10 Thread, Metric Standard
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Thread Size

M3 to M10

Set Type

Threading Tap Set

Type

Tap Bits Set

Thread Standard

Metric

Number of Pieces

7

Shank Standard

DIN, ISO

Material

HSS

Country of Origin

Czech Republic

Product details

Wera Tap Set (844/7)

Wera 7 Piece hand tap set supplied with a universal Rapidaptor bit holder.