Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Torx
Tip Size
T3
Blade Length
40 mm
Overall Length
137 mm
Non Sparking
No
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
Precision Torx Screwdriver
Miniature precision Torx screwdriver for use in precision engineering and electronics applications.
Non roll design
Rotating cap
Chrome plated blade
Black finish
€ 13.21
€ 13.21 Each (ex VAT)
€ 15.72
€ 15.72 Each (inc. VAT)
1
€ 13.21
€ 13.21 Each (ex VAT)
€ 15.72
€ 15.72 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Precision Screwdriver
Tip Type
Torx
Tip Size
T3
Blade Length
40 mm
Overall Length
137 mm
Non Sparking
No
Blade Finish
Chrome
Country of Origin
Czech Republic
Product details
Precision Torx Screwdriver
Miniature precision Torx screwdriver for use in precision engineering and electronics applications.
Non roll design
Rotating cap
Chrome plated blade
Black finish