Technical Document
Specifications
Brand
WeraProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 → 10mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Stainless Steel
Distrelec Product Id
30161736
Country of Origin
Czech Republic
Stock information temporarily unavailable.
€ 54.35
€ 54.35 Each (ex VAT)
€ 64.68
€ 64.68 Each (inc. VAT)
Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
1
€ 54.35
€ 54.35 Each (ex VAT)
€ 64.68
€ 64.68 Each (inc. VAT)
Wera 9 piece L Shape Metric Hex Key Set, 1.5 → 10mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraProduct Type
Hex Key Set
Imperial or Metric
Metric
Number of Pieces
9
Hex Key Size
1.5 → 10mm
Shape
L
Tip Type
Ball End Hexagon
Short or Long Arm
Long
Material
Stainless Steel
Distrelec Product Id
30161736
Country of Origin
Czech Republic