Technical Document
Specifications
Brand
WeraSet Type
Kraftform Kompakt SH 1 PlumbKit
Set Contents
Bits, Ratchet, Screwdriver, Sockets, Spanners, Voltage Tester
Number of Pieces
25
Storage Type
Pouch
VDE/1000V Approved
Yes
Country of Origin
Czech Republic
Product details
Wera Kraftform Kompakt SH 1, 25-piece Plumbers Screwdriving Kit.
From Wera this is the Kraftform compact SH 1, 25-piece tool kit, specially designed for use within the plumbing and heating industries, the 25 tools are some of the most important for the plumbing, heating and sanitary industry. The tools supplied include a JOKER combination ratchet wrench, Zyklop speed ratchet, an insulated VDE slotted screwdriver safe to 1,000 V, chisel driver with a hex blade and a hollow shaft nut spinner. The tool kit has the Take It easy tool finder with colour coding making it quick and easy to select the right tool plus the kit is supplied within a hardwearing textile box for easy and safe storage.
Features & Benefits
- Featuring the innovative Joker spanner with its unique holding function supporting the nut in the jaw for easy positioning and tightening. Hexagon shoulder to avoid rolling.
- Zyklop speed ratchet with fast and strong working.
- Hard zones designed for full hand contact when driving for fast friction free working.
- Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer.
- Kraftform ergonomic screwdriver handles with soft and hard zones.Kraftform VDE insulated screwdriver, safe to 1,000 V.
- Laser tip with micro rough surface for increased grip and bite requiring less contact pressure.
- Lasertip screwdrivers designed to bite into the screw to avoid slippage.
- Impact screwdrivers with hexagonal bolster.
- Hexagon bladed impact screw drivers with solid high-quality one-piece bar running throughout driver.
- Socket wrench with multi-angle pivoting head for work in tight and confined areas.
- Hollow shaft nut spinner.
- Robust and durable.
- Tool finder – colour coded.
- Compact and lightweight design for simplified mobility.
- Set in a hardwearing textile box for safe and easy storage.
- Weight 1694 g.
- Size 300 x 220 x 65 mm.
Set Contents.
- 2 x Joker Ratcheting Spanners, 10 x 159, 13 x 177mm.
- 1 x 800 A Zyklop Speed Ratchet, 1/4in x 152mm.
- 3 x 8970 HMA 1/4in Zyklop Sockets, 7, 10, 13mm.
- 1 x 8784 A1 1/4in Zyklop Bit Adaptor: 1/4in x 1/4in x 37mm.
- 6 x 867/4 1/4in Torx Bits with Holding Function, T10, T15, T20, T25, T30, T40.
- 2 x 851/4 Z PH1/4in Phillips Bits, PH1 x 89 mm, PH2 x 89 mm.
- 4 x 840/4 Z 1/4in Hex Plus Bits, 3, 4, 5, 6mm.
- 1 x 247 Single Pole Voltage Tester, 0.5x3.0x70mm.
- 1 x 160 iS 1000V VDE Insulated Screwdriver, 0.6 x 3.5 x 100mm.
- 2 x 160 I VDE A 1000V VDE Insulated Screwdriver, 1 x 5.5 x 125mm.
- 1 x 932 A Slotted Chiseldriver, 1.2 x 7 x 125mm.
- 1 x Nut Spinner: 10 x 80, 13 x 80mm.
Applications.
- Plumbing.
- Heating.
- Sanitary.
€ 288.96
€ 288.96 Each (ex VAT)
€ 343.86
€ 343.86 Each (inc. VAT)
1
€ 288.96
€ 288.96 Each (ex VAT)
€ 343.86
€ 343.86 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraSet Type
Kraftform Kompakt SH 1 PlumbKit
Set Contents
Bits, Ratchet, Screwdriver, Sockets, Spanners, Voltage Tester
Number of Pieces
25
Storage Type
Pouch
VDE/1000V Approved
Yes
Country of Origin
Czech Republic
Product details
Wera Kraftform Kompakt SH 1, 25-piece Plumbers Screwdriving Kit.
From Wera this is the Kraftform compact SH 1, 25-piece tool kit, specially designed for use within the plumbing and heating industries, the 25 tools are some of the most important for the plumbing, heating and sanitary industry. The tools supplied include a JOKER combination ratchet wrench, Zyklop speed ratchet, an insulated VDE slotted screwdriver safe to 1,000 V, chisel driver with a hex blade and a hollow shaft nut spinner. The tool kit has the Take It easy tool finder with colour coding making it quick and easy to select the right tool plus the kit is supplied within a hardwearing textile box for easy and safe storage.
Features & Benefits
- Featuring the innovative Joker spanner with its unique holding function supporting the nut in the jaw for easy positioning and tightening. Hexagon shoulder to avoid rolling.
- Zyklop speed ratchet with fast and strong working.
- Hard zones designed for full hand contact when driving for fast friction free working.
- Soft zones for extra grip and pressure with optimal contact zones resulting in increased torque transfer.
- Kraftform ergonomic screwdriver handles with soft and hard zones.Kraftform VDE insulated screwdriver, safe to 1,000 V.
- Laser tip with micro rough surface for increased grip and bite requiring less contact pressure.
- Lasertip screwdrivers designed to bite into the screw to avoid slippage.
- Impact screwdrivers with hexagonal bolster.
- Hexagon bladed impact screw drivers with solid high-quality one-piece bar running throughout driver.
- Socket wrench with multi-angle pivoting head for work in tight and confined areas.
- Hollow shaft nut spinner.
- Robust and durable.
- Tool finder – colour coded.
- Compact and lightweight design for simplified mobility.
- Set in a hardwearing textile box for safe and easy storage.
- Weight 1694 g.
- Size 300 x 220 x 65 mm.
Set Contents.
- 2 x Joker Ratcheting Spanners, 10 x 159, 13 x 177mm.
- 1 x 800 A Zyklop Speed Ratchet, 1/4in x 152mm.
- 3 x 8970 HMA 1/4in Zyklop Sockets, 7, 10, 13mm.
- 1 x 8784 A1 1/4in Zyklop Bit Adaptor: 1/4in x 1/4in x 37mm.
- 6 x 867/4 1/4in Torx Bits with Holding Function, T10, T15, T20, T25, T30, T40.
- 2 x 851/4 Z PH1/4in Phillips Bits, PH1 x 89 mm, PH2 x 89 mm.
- 4 x 840/4 Z 1/4in Hex Plus Bits, 3, 4, 5, 6mm.
- 1 x 247 Single Pole Voltage Tester, 0.5x3.0x70mm.
- 1 x 160 iS 1000V VDE Insulated Screwdriver, 0.6 x 3.5 x 100mm.
- 2 x 160 I VDE A 1000V VDE Insulated Screwdriver, 1 x 5.5 x 125mm.
- 1 x 932 A Slotted Chiseldriver, 1.2 x 7 x 125mm.
- 1 x Nut Spinner: 10 x 80, 13 x 80mm.
Applications.
- Plumbing.
- Heating.
- Sanitary.