E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wera Torx; Phillips Screwdriver, Driver: 1/4 in x 90 mm; Torx: T5; T6; T7; T8; T9; Phillips: PH00; PH0; PH1; PH2 Tip

RS Stock No.: 738-3633Brand: WeraManufacturers Part No.: 05135941001 Kraftform Kompakt 11 Plus
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Torx; Phillips

Tip Size

Driver: 1/4 in x 90 mm; Torx: T5; T6; T7; T8; T9; Phillips: PH00; PH0; PH1; PH2

Country of Origin

Czech Republic

Stock information temporarily unavailable.

P.O.A.

Wera Torx; Phillips Screwdriver, Driver: 1/4 in x 90 mm; Torx: T5; T6; T7; T8; T9; Phillips: PH00; PH0; PH1; PH2 Tip

P.O.A.

Wera Torx; Phillips Screwdriver, Driver: 1/4 in x 90 mm; Torx: T5; T6; T7; T8; T9; Phillips: PH00; PH0; PH1; PH2 Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Torx; Phillips

Tip Size

Driver: 1/4 in x 90 mm; Torx: T5; T6; T7; T8; T9; Phillips: PH00; PH0; PH1; PH2

Country of Origin

Czech Republic