Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Plusminus Pozidriv; Slotted
ESD Safe
No
Tip Size
#1, #2, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH 2, PH1
VDE/1000V Approved
Yes
Distrelec Product Id
30035121
Country of Origin
Czech Republic
€ 74.71
€ 74.71 Each (ex VAT)
€ 88.90
€ 88.90 Each (inc. VAT)
1
€ 74.71
€ 74.71 Each (ex VAT)
€ 88.90
€ 88.90 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Plusminus Pozidriv; Slotted
ESD Safe
No
Tip Size
#1, #2, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, PH 2, PH1
VDE/1000V Approved
Yes
Distrelec Product Id
30035121
Country of Origin
Czech Republic