Technical Document
Specifications
Brand
WeraHead Type
Hexagon, Phillips
Type
Driver Bit Set
Size
PH2
Number of Pieces
10
Model
Bit-Check 10 Drywall 1
Material
Aluminium
Country of Origin
Czech Republic
Product details
Wera Bit-Check Driver Bit Sets
Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.
Available in a variety of sets sizes
€ 37.64
€ 37.64 Each (ex VAT)
€ 44.79
€ 44.79 Each (inc. VAT)
1
€ 37.64
€ 37.64 Each (ex VAT)
€ 44.79
€ 44.79 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraHead Type
Hexagon, Phillips
Type
Driver Bit Set
Size
PH2
Number of Pieces
10
Model
Bit-Check 10 Drywall 1
Material
Aluminium
Country of Origin
Czech Republic
Product details
Wera Bit-Check Driver Bit Sets
Wera Bit-Check range of compact driver bit sets, supplied in an easy to use case with clear visibility of its contents.
Available in a variety of sets sizes