Wera Tamperproof Torx Screwdriver, T15 Tip, 80 mm Blade

RS Stock No.: 736-197Brand: WeraManufacturers Part No.: 05138261001
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Tamperproof Torx

Tip Size

T15

Blade Length

80 mm

Handle Material

Bi-material

Blade Finish

Black Tip, Chrome

Product details

Wera 6 Piece Torx® BO Kraftform Plus Screwdriver Set

Wera 6 Piece Torx® BO Kraftform Plus Screwdriver Set. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These high-quality torx screwdrivers are designed for recessed torx screw with a safety pin. They offer multi-component Kraftform handles for fast ergonomic screw-driving, each screwdriver is exposed to a hardening process which ensures long life service. These screwdrivers have unique zone features; hard grip zones for high-speed operation and soft zones for greater torque transfer.

Features and Benefits

• Steel, chrome plated blades with black finish
• Anti-roll off
• Extra durable
• Screwdrivers for recessed torx screw with a safety pin
• Size identification on the handle
• Corrosion protection
• Includes a storage rack

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance

FAQ:
What do you get in the set?

Torx: T10; T15; T20; T25; T30 and T40

Are replacement screwdrivers available separately?

Yes, each screwdriver from the set is available separately;

• 1 x TX 10x80, RS stock no: 736-181
• 1 x TX 15x80, RS stock no: 736-197
• 1 x TX 20x100, RS stock no: 736-204
• 1 x TX 25x100, RS stock no: 736-210
• 1 x TX 30x115, RS stock no: 736-226
• 1 x TX 40x130, RS stock no: 875-9407

Are they magnetic?

Wera screwdriver set is not magnetic

Stock information temporarily unavailable.

€ 19.71

€ 19.71 Each (ex VAT)

€ 23.45

€ 23.45 Each (inc. VAT)

Wera Tamperproof Torx Screwdriver, T15 Tip, 80 mm Blade

€ 19.71

€ 19.71 Each (ex VAT)

€ 23.45

€ 23.45 Each (inc. VAT)

Wera Tamperproof Torx Screwdriver, T15 Tip, 80 mm Blade
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Tamperproof Torx

Tip Size

T15

Blade Length

80 mm

Handle Material

Bi-material

Blade Finish

Black Tip, Chrome

Product details

Wera 6 Piece Torx® BO Kraftform Plus Screwdriver Set

Wera 6 Piece Torx® BO Kraftform Plus Screwdriver Set. The perfect choice for professionals or enthusiast looking for a comprehensive set of screwdrivers for maintenance applications. These high-quality torx screwdrivers are designed for recessed torx screw with a safety pin. They offer multi-component Kraftform handles for fast ergonomic screw-driving, each screwdriver is exposed to a hardening process which ensures long life service. These screwdrivers have unique zone features; hard grip zones for high-speed operation and soft zones for greater torque transfer.

Features and Benefits

• Steel, chrome plated blades with black finish
• Anti-roll off
• Extra durable
• Screwdrivers for recessed torx screw with a safety pin
• Size identification on the handle
• Corrosion protection
• Includes a storage rack

Typical Application

This set of screwdrivers is typically used by professional tradesmen, engineers or those wishing to complete DIY. The screwdriver is one of the most essential hand tools in any workman’s kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
• Electronics
• Mechanics
• Maintenance

FAQ:
What do you get in the set?

Torx: T10; T15; T20; T25; T30 and T40

Are replacement screwdrivers available separately?

Yes, each screwdriver from the set is available separately;

• 1 x TX 10x80, RS stock no: 736-181
• 1 x TX 15x80, RS stock no: 736-197
• 1 x TX 20x100, RS stock no: 736-204
• 1 x TX 25x100, RS stock no: 736-210
• 1 x TX 30x115, RS stock no: 736-226
• 1 x TX 40x130, RS stock no: 875-9407

Are they magnetic?

Wera screwdriver set is not magnetic