Technical Document
Specifications
Brand
WeraScrewdriver Type
Bit Holder Screwdriver
Overall Length
97 mm
Handle Material
Polypropylene, Thermoplastic Elastomer
ESD Safe
Yes
Country of Origin
Czech Republic
Product details
1013 Kraftform ESD Micro Driver
Precison ESD Anti-Static miniature bit holding screwdriver with non roll design and rotating cap.
Suitable for bits with 4 mm Halfmoon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21)
Quick release chuck
Black finish
€ 42.78
€ 42.78 Each (ex VAT)
€ 50.91
€ 50.91 Each (inc. VAT)
1
€ 42.78
€ 42.78 Each (ex VAT)
€ 50.91
€ 50.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WeraScrewdriver Type
Bit Holder Screwdriver
Overall Length
97 mm
Handle Material
Polypropylene, Thermoplastic Elastomer
ESD Safe
Yes
Country of Origin
Czech Republic
Product details
1013 Kraftform ESD Micro Driver
Precison ESD Anti-Static miniature bit holding screwdriver with non roll design and rotating cap.
Suitable for bits with 4 mm Halfmoon drive (Wera series 9) and 4 mm HIOS drive (Wera series 21)
Quick release chuck
Black finish