E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Wera Phillips; Slotted; Square Insulated & Standard Screwdriver Set, 13-Piece

RS Stock No.: 123-1912Brand: WeraManufacturers Part No.: 05347106001
brand-logo
View all in Screwdriver Sets

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated & Standard Screwdriver Set

Number of Pieces

13

Tip Type

Phillips; Slotted; Square

Tip Size

#1, #2, 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, 1.2 x 7 mm, PH 2, PH1

Country of Origin

Czech Republic

Product details

Wera Sets

Stock information temporarily unavailable.

€ 84.16

€ 84.16 Each (ex VAT)

€ 100.15

€ 100.15 Each (inc. VAT)

Wera Phillips; Slotted; Square Insulated & Standard Screwdriver Set, 13-Piece

€ 84.16

€ 84.16 Each (ex VAT)

€ 100.15

€ 100.15 Each (inc. VAT)

Wera Phillips; Slotted; Square Insulated & Standard Screwdriver Set, 13-Piece
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated & Standard Screwdriver Set

Number of Pieces

13

Tip Type

Phillips; Slotted; Square

Tip Size

#1, #2, 0.4 x 2.5 mm, 0.6 x 3.5 mm, 0.8 x 4 mm, 1 x 5.5 mm, 1.2 x 6.5 mm, 1.2 x 7 mm, PH 2, PH1

Country of Origin

Czech Republic

Product details

Wera Sets