E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Phillips Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V

RS Stock No.: 184-7406Brand: WeraManufacturers Part No.: 1621 PH 2/100
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

100 mm

Blade Finish

Matt Nickel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Phillips Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V

P.O.A.

Phillips Screwdriver, PH2 Tip, 100 mm Blade, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

Yes

Blade Length

100 mm

Blade Finish

Matt Nickel

You may be interested in