Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wera Slotted Insulated Screwdriver Blade, 5.5 x 1 mm Tip, 154 mm Blade, VDE/1000V, 154 mm Overall

RS Stock No.: 408-114Brand: WeraManufacturers Part No.: 5003404001Distrelec Article No.: 30147493
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver Blade

Tip Type

Slotted

Tip Size

5.5 x 1 mm

VDE/1000V Approved

Yes

Blade Length

154 mm

Overall Length

154 mm

Blade Finish

Zinc Phosphate with Black Point

Country of Origin

Czech Republic

Product details

Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)

Wera range of Kraftform Kompakt interchangeable screwdriver blades.

Single interchangeable blades for use with the VDE Kraftform Kompakt® grip
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately

Standards

IEC 60900: 2004

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wera Slotted Insulated Screwdriver Blade, 5.5 x 1 mm Tip, 154 mm Blade, VDE/1000V, 154 mm Overall

P.O.A.

Wera Slotted Insulated Screwdriver Blade, 5.5 x 1 mm Tip, 154 mm Blade, VDE/1000V, 154 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Insulated Screwdriver Blade

Tip Type

Slotted

Tip Size

5.5 x 1 mm

VDE/1000V Approved

Yes

Blade Length

154 mm

Overall Length

154 mm

Blade Finish

Zinc Phosphate with Black Point

Country of Origin

Czech Republic

Product details

Wera Kraftform VDE Interchangeable Blades (60i, 62i, 64i, 65i, 67i, 68i)

Wera range of Kraftform Kompakt interchangeable screwdriver blades.

Single interchangeable blades for use with the VDE Kraftform Kompakt® grip
Blade bronzed, 9 mm insulated hexagon shank, bevelled
VDE Kraftform blade-holding handle with non-roll feature, Stock No. 408-142, to be ordered separately

Standards

IEC 60900: 2004

You may be interested in