Wera Click-Torque B 1 Click Torque Wrench, 10 → 50Nm, 3/8 in Drive, Square Drive

RS Stock No.: 175-2369Brand: WeraManufacturers Part No.: 75610Distrelec Article No.: 30397278
brand-logo
View all in Torque Wrenches

Technical Document

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench

Torque Range

10 → 50Nm

Drive Shape

Square

Drive Size

3/8 in

Model

Click-Torque B 1

Overall Length

360 mm

Accuracy

±3 %

Scale Graduations

0.25Nm

Country of Origin

Taiwan, Province Of China

€ 310.13

€ 310.13 Each (ex VAT)

€ 369.05

€ 369.05 Each (inc. VAT)

Wera Click-Torque B 1 Click Torque Wrench, 10 → 50Nm, 3/8 in Drive, Square Drive

€ 310.13

€ 310.13 Each (ex VAT)

€ 369.05

€ 369.05 Each (inc. VAT)

Wera Click-Torque B 1 Click Torque Wrench, 10 → 50Nm, 3/8 in Drive, Square Drive

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Wera

Torque Wrench Type

Click Torque Wrench

Torque Range

10 → 50Nm

Drive Shape

Square

Drive Size

3/8 in

Model

Click-Torque B 1

Overall Length

360 mm

Accuracy

±3 %

Scale Graduations

0.25Nm

Country of Origin

Taiwan, Province Of China