Werma 90dB Panel Mount Continuous, Slow Pulse Internal Piezo Buzzer, 43 x 38mm, 230V ac Max

RS Stock No.: 660-1202Brand: WermaManufacturers Part No.: 119.068.28
brand-logo
View all in Piezo Buzzers

Technical Document

Specifications

Brand

Werma

Mounting Type

Panel Mount

Maximum Supply Voltage

230V ac

Sound Level

90dB

Drive Type

Internal

Tone Type

Continuous, Slow Pulse

Diameter

43mm

Height

38mm

Dimensions

43 x 38mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.4kHz

Supply Current

20mA

Country of Origin

Germany

Product details

Panel hole mount multifunction buzzer faston terminals

Panel hole mounting multifunction buzzer
three or more 6.3 x 0.8mm faston connectors
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 113.99

€ 113.99 Each (ex VAT)

€ 135.65

€ 135.65 Each (inc. VAT)

Werma 90dB Panel Mount Continuous, Slow Pulse Internal Piezo Buzzer, 43 x 38mm, 230V ac Max

€ 113.99

€ 113.99 Each (ex VAT)

€ 135.65

€ 135.65 Each (inc. VAT)

Werma 90dB Panel Mount Continuous, Slow Pulse Internal Piezo Buzzer, 43 x 38mm, 230V ac Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Werma

Mounting Type

Panel Mount

Maximum Supply Voltage

230V ac

Sound Level

90dB

Drive Type

Internal

Tone Type

Continuous, Slow Pulse

Diameter

43mm

Height

38mm

Dimensions

43 x 38mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Maximum Frequency

2.4kHz

Supply Current

20mA

Country of Origin

Germany

Product details

Panel hole mount multifunction buzzer faston terminals

Panel hole mounting multifunction buzzer
three or more 6.3 x 0.8mm faston connectors
High output levels
Internal circuitry for dc operation

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more