Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
Continuous lighting
Lens Colour
Yellow
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
45mA
Current Type
AC/DC
Base Diameter
58mm
Housing Colour
Black
Series
201
IP Rating
IP65
Standards Met
CE
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Mini Series Yellow Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
€ 125.37Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Werma 201 Series Yellow Continuous lighting Beacon, 24 V, Base Mount, LED Bulb, IP65
1
P.O.A.
Werma 201 Series Yellow Continuous lighting Beacon, 24 V, Base Mount, LED Bulb, IP65
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Werma EvoSIGNAL Mini Series Yellow Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
€ 125.37Each (ex VAT)
Technical Document
Specifications
Brand
WermaSupply Voltage
24 V
Light Effect
Continuous lighting
Lens Colour
Yellow
Mounting Style
Base Mount
Bulb Type
LED
Current Consumption
45mA
Current Type
AC/DC
Base Diameter
58mm
Housing Colour
Black
Series
201
IP Rating
IP65
Standards Met
CE
Minimum Temperature
-20°C
Maximum Temperature
+50°C
Country of Origin
Germany
You may be interested in
Werma EvoSIGNAL Mini Series Yellow Multiple Effect Beacon, 24 V, Base Mount, LED Bulb, IP66Brand: Werma
€ 125.37Each (ex VAT)